Filter Your Search
1 - 9 of 9 results
|
ATS042SM-E
CTS Corporation
|
Check for Price | Yes | Active | 4.9152 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 120 Ω | 20 pF | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | CTS CORP | HC-49/US-SM, 2 PIN | compliant | 8541.60.00.30 | ||||||
|
ATS042SM-T
CTS Corporation
|
Check for Price | Yes | Yes | Active | 4.9152 MHz | 30 ppm | 0.005 % | 120 Ω | 20 pF | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 10 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | CTS CORP | ROHS COMPLIANT, RESISTANCE WELD, METAL PACKAGE-2 | compliant | 8541.60.00.30 | CTS | ||||
|
ATS042SMW
CTS Corporation
|
Check for Price | Obsolete | 4.9152 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 20 pF | L11.1XB3.8XH5 (mm)/L0.437XB0.15XH0.197 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | L11.1XB3.8XH5 (mm)/L0.437XB0.15XH0.197 (inch) | CTS CORP | unknown | 8541.60.00.30 | ||||||||
|
ATS042SMT
CTS Corporation
|
Check for Price | Yes | Yes | Active | 4.9152 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 20 pF | L11.1XB3.8XH5 (mm)/L0.437XB0.15XH0.197 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | ATS-SM | AT-CUT CRYSTAL | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | L11.1XB3.8XH5 (mm)/L0.437XB0.15XH0.197 (inch) | CTS CORP | compliant | ||||||
|
ATS042SM-1E
CTS Corporation
|
Check for Price | Yes | Yes | Active | 4.9152 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 150 Ω | 20 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US-SM, 2 PIN | compliant | 8541.60.00.30 | CTS | ||||
|
ATS042SM-1
CTS Corporation
|
Check for Price | Yes | Yes | Active | 4.9152 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 150 Ω | 20 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US-SM, 2 PIN | compliant | 8541.60.00.30 | CTS | |||
|
ATS042SML
CTS Corporation
|
Check for Price | Obsolete | 4.9152 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 20 pF | L11.1XB3.8XH5 (mm)/L0.437XB0.15XH0.197 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | L11.1XB3.8XH5 (mm)/L0.437XB0.15XH0.197 (inch) | CTS CORP | unknown | 8541.60.00.30 | ||||||||
|
ATS042SM1
CTS Corporation
|
Check for Price | Yes | Yes | Active | 4.9152 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 20 pF | L11.45XB3.8XH5 (mm)/L0.437XB0.15XH0.197 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | ATS-SM | AT CUT CRYSTAL | 100 µW | e1 | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | L11.45XB3.8XH5 (mm)/L0.437XB0.15XH0.197 (inch) | CTS CORP | GREEN, RESISTANCE WELD, METAL PACKAGE-2 | compliant | ||||||
|
ATS042SM
CTS Corporation
|
Check for Price | Yes | Yes | Active | 4.9152 MHz | 30 ppm | 0.005 % | 120 Ω | 20 pF | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 10 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | CTS CORP | ROHS COMPLIANT, RESISTANCE WELD, METAL PACKAGE-2 | compliant | 8541.60.00.30 | CTS |