Filter Your Search
1 - 10 of 11 results
|
ATS124-INS
CTS Corporation
|
Check for Price | Yes | Yes | Active | 12.296 MHz | 30 ppm | 0.005 % | 40 Ω | L10.85XB4.5XH3.68 (mm)/L0.427XB0.177XH0.145 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL | 10 µW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER | L10.85XB4.5XH3.68 (mm)/L0.427XB0.177XH0.145 (inch) | CTS CORP | ROHS COMPLIANT, RESISTANCE WELD, METAL PACKAGE-2 | compliant | 8541.60.00.50 | ||||
|
ATS124SM
CTS Corporation
|
Check for Price | Yes | Yes | Active | 12.296 MHz | 30 ppm | 0.005 % | 40 Ω | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 10 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | CTS CORP | ROHS COMPLIANT, RESISTANCE WELD, METAL PACKAGE-2 | compliant | 8541.60.00.50 | ||||
|
ATS124
CTS Corporation
|
Check for Price | Yes | Yes | Active | 12.296 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 10.85mm X 4.50mm X 3.68mm | 70 °C | SERIES - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER OVER NICKEL | 10.85mm X 4.50mm X 3.68mm | CTS CORP | HC-49/US, 2 PIN | compliant | 8541.60.00.50 | ||||
|
ATS124-1EINS
CTS Corporation
|
Check for Price | Yes | Active | 12.296 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | L10.85XB4.5XH3.68 (mm)/L0.427XB0.177XH0.145 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT; AMMO PACK | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER OVER NICKEL | L10.85XB4.5XH3.68 (mm)/L0.427XB0.177XH0.145 (inch) | CTS CORP | HC-49/US, 2 PIN | compliant | 8541.60.00.50 | |||||
|
ATS124-1INS
CTS Corporation
|
Check for Price | Yes | Active | 12.296 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | L10.85XB4.5XH3.68 (mm)/L0.427XB0.177XH0.145 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; AMMO PACK | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER OVER NICKEL | L10.85XB4.5XH3.68 (mm)/L0.427XB0.177XH0.145 (inch) | CTS CORP | HC-49/US, 2 PIN | compliant | 8541.60.00.50 | |||||
|
ATS124SM-1
CTS Corporation
|
Check for Price | Yes | Yes | Active | 12.296 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 20 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US-SM, 2 PIN | compliant | 8541.60.00.50 | ||
|
ATS124SM-1E
CTS Corporation
|
Check for Price | Yes | Yes | Active | 12.296 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 20 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US-SM, 2 PIN | compliant | 8541.60.00.50 | |||
|
ATS124-1
CTS Corporation
|
Check for Price | Yes | Yes | Active | 12.296 MHz | 30 ppm | 0.005 % | 40 Ω | L10.85XB4.5XH3.68 (mm)/L0.427XB0.177XH0.145 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE; AMMO PACK | 10 µW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER | L10.85XB4.5XH3.68 (mm)/L0.427XB0.177XH0.145 (inch) | CTS CORP | ROHS COMPLIANT, RESISTANCE WELD, METAL PACKAGE-2 | compliant | 8541.60.00.50 | ||||
|
ATS124SM-T
CTS Corporation
|
Check for Price | Yes | Yes | Active | 12.296 MHz | 30 ppm | 0.005 % | 40 Ω | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 10 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | CTS CORP | ROHS COMPLIANT, RESISTANCE WELD, METAL PACKAGE-2 | compliant | 8541.60.00.50 | ||||
|
ATS124-E
CTS Corporation
|
Check for Price | Yes | Yes | Active | 12.296 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 10.85mm X 4.50mm X 3.68mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER OVER NICKEL | 10.85mm X 4.50mm X 3.68mm | CTS CORP | HC-49/US, 2 PIN | compliant | 8541.60.00.50 |