Filter Your Search
1 - 1 of 1 results
|
ATS42VA12-35PC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 35 ns | 42 | 12 | 8 | 12 | OT PLD | COMMERCIAL | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 12 I/O | PLS-TYPE | 25 MHz | 105 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.08 mm | ATMEL CORP | DIP | DIP, DIP24,.3 | 24 | compliant | 8542.39.00.01 |