Filter Your Search
1 - 2 of 2 results
|
ATSAM3U1CB-AU
Microchip Technology Inc
|
$2.7436 | Yes | Yes | Active | 32 | 96 MHz | 65536 | 20480 | CORTEX-M3 | 8 | 8 | 12 MHz | 57 | 3 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | NO | YES | 4 | 3 | 8 | 8 | YES | FLASH | 1.95 V | 1.62 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 0.50 MM PITCH, GREEN, PLASTIC, MS-026, LQFP-100 | compliant | 8542.31.00.01 | Microchip | |||
|
ATSAM3U1CB-AU
Atmel Corporation
|
$2.7600 | Yes | Transferred | 32 | 96 MHz | 16384 | 20480 | CORTEX-M3 | 8 | 8 | 50 MHz | 57 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 32 | YES | FLASH | 1.95 V | 1.62 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ATMEL CORP | LFQFP, QFP100,.63SQ,20 | compliant | 8542.31.00.01 | Microchip | 3A991.A.2 |