Filter Your Search
1 - 2 of 2 results
|
ATSAM3X8EA-AU
Atmel Corporation
|
$7.4900 | Yes | Transferred | 32 | 84 MHz | 524288 | 98304 | CORTEX-M3 | 16 | 24 | 20 MHz | 104 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 1.95 V | 1.62 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | ATMEL CORP | QFP | 20 X 20 MM, 0.50 MM PITCH, GREEN, MS-026, LQFP-144 | 144 | compliant | 8542.31.00.01 | Microchip | ||||||
|
ATSAM3X8EA-AU
Microchip Technology Inc
|
$13.8176 | Yes | Yes | Active | 32 | 84 MHz | 524288 | 98304 | CORTEX-M3 | 16 | 24 | 20 MHz | 104 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MICROCHIP TECHNOLOGY INC | 20 X 20 MM, 0.50 MM PITCH, GREEN, MS-026, LQFP-144 | compliant | 8542.31.00.01 | Microchip | 3A991.A.2 |