Filter Your Search
1 - 4 of 4 results
|
ATSAM4LS8BA-AUR
Microchip Technology Inc
|
$2.6515 | Yes | Yes | Active | 32 | 48 MHz | 524288 | 65536 | CORTEX-M4 | 30 MHz | 48 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | YES | 16 | 8 | 4 | 8 | 8 | YES | FLASH | 3.6 V | 1.68 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-64 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||||||
|
ATSAM4LS8BA-AU
Microchip Technology Inc
|
$9.9927 | Yes | Yes | Active | 32 | 48 MHz | 524288 | 65536 | CORTEX-M4 | 30 MHz | 48 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | YES | 16 | 8 | 4 | 8 | 8 | YES | FLASH | 3.6 V | 1.68 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-64 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||
|
ATSAM4LS8BA-AUR
Atmel Corporation
|
Check for Price | Yes | Transferred | 32 | 48 MHz | 524288 | 65536 | CORTEX-M4 | 30 MHz | 48 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 18.24 mA | 3.6 V | 1.68 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | TFQFP, TQFP64,.47SQ | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||||
|
ATSAM4LS8BA-AU
Atmel Corporation
|
Check for Price | Yes | Transferred | 32 | 48 MHz | 524288 | 65536 | CORTEX-M4 | 30 MHz | 48 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 18.24 mA | 3.6 V | 1.68 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | TQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |