Filter Your Search
1 - 2 of 2 results
|
ATSAM4N16CA-AUR
Microchip Technology Inc
|
$6.7200 | Yes | Yes | Active | 32 | 100 MHz | 1048576 | 81920 | CORTEX-M4 | 20 MHz | 79 | 6 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | ALSO HAVING 8 KBYTES ROM WITH EMBEDDED BOOT LOADER AND 3-USART SUPPORTS SPI. | YES | YES | YES | FLOATING POINT | YES | YES | YES | 3 | 8 | YES | FLASH | 1.32 V | 1.2 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | QFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
ATSAM4N16CA-AUR
Atmel Corporation
|
Check for Price | Yes | Transferred | 32 | 100 MHz | 1048576 | 81920 | CORTEX-M4 | 20 MHz | 79 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | ALSO HAVING 8 KBYTES ROM WITH EMBEDDED BOOT LOADER AND 3-USART SUPPORTS SPI. | YES | YES | YES | 8 | YES | FLASH | 1.32 V | 1.08 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ATMEL CORP | LFQFP, QFP100,.63SQ,20 | compliant | 8542.31.00.01 | Microchip |