Filter Your Search
1 - 2 of 2 results
|
ATSAMD20J15B-MUT
Microchip Technology Inc
|
$1.6152 | Yes | Active | 32 | 48 MHz | 32768 | 4096 | CORTEX-M0 | 32 MHz | 52 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | FIXED POINT | YES | YES | YES | 16 | 8 | 8 | YES | FLASH | 4.07 mA | 3.63 V | 3.3 V | INDUSTRIAL | S-PQCC-N64 | e3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN-64 | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-11-30 | Microchip | ||
|
ATSAMD20J15B-MU
Microchip Technology Inc
|
$1.9729 | Yes | Active | 32 | 48 MHz | 32768 | 4096 | CORTEX-M0 | 32 MHz | 52 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | FIXED POINT | YES | YES | YES | 16 | 8 | 8 | YES | FLASH | 4.07 mA | 3.63 V | 3.3 V | INDUSTRIAL | S-PQCC-N64 | e3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN-64 | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-11-30 | Microchip |