Filter Your Search
1 - 2 of 2 results
|
ATSAMD21E17L-MF
Microchip Technology Inc
|
$2.9900 | Yes | Active | 32 | 48 MHz | 131072 | 16384 | 16384 | Cortex-M0+ | 32 MHz | 26 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 4 | 8 | 8 | YES | FLASH | 92 mA | 3.63 V | 1.62 V | AUTOMOTIVE | S-XQCC-N32 | e3 | 125 °C | -40 °C | 260 | TS 16949 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | QFN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||
|
ATSAMD21E17L-MFT
Microchip Technology Inc
|
$3.1550 | Yes | Active | 32 | 48 MHz | 131072 | 16384 | 16384 | Cortex-M0+ | 32 MHz | 26 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 4 | 8 | 8 | YES | FLASH | 92 mA | 3.63 V | 1.62 V | AUTOMOTIVE | S-XQCC-N32 | e3 | 3 | 125 °C | -40 °C | 260 | TS 16949 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | QFN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |