Filter Your Search
1 - 4 of 4 results
|
ATSAMD51P20A-AUT
Microchip Technology Inc
|
$5.7416 | Yes | Active | 32 | 120 MHz | 1048576 | 262144 | 262144 | CORTEX-M4F | 48 MHz | 99 | 13 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLOATING POINT | YES | YES | YES | 32 | 16 | 8 | 8 | YES | FLASH | 360 mA | 3.63 V | 1.71 V | INDUSTRIAL | S-PQFP-G128 | e3 | 85 °C | -40 °C | ISO/TS-16949 | 128 | PLASTIC/EPOXY | TFQFP | TQFP128,.55SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | TQFP-128 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||||
|
ATSAMD51P20A-AU
Microchip Technology Inc
|
$6.8818 | Yes | Active | 32 | 120 MHz | 1048576 | 262144 | 262144 | CORTEX-M4F | 48 MHz | 99 | 13 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLOATING POINT | YES | YES | YES | 32 | 16 | 8 | 8 | YES | FLASH | 360 mA | 3.63 V | 1.71 V | INDUSTRIAL | S-PQFP-G128 | e3 | 85 °C | -40 °C | ISO/TS-16949 | 128 | PLASTIC/EPOXY | TFQFP | TQFP128,.55SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | TQFP-128 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||||
|
ATSAMD51P20A-AU-EFP
Microchip Technology Inc
|
$8.0200 | Yes | Active | 32 | 120 MHz | 1048576 | 262144 | 262144 | CORTEX-M4F | 48 MHz | 99 | 13 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLOATING POINT | YES | YES | YES | 32 | 16 | 8 | 8 | YES | FLASH | 360 mA | 3.63 V | 1.71 V | INDUSTRIAL | S-PQFP-G128 | e3 | 85 °C | -40 °C | 260 | ISO/TS-16949 | 30 | 128 | PLASTIC/EPOXY | TFQFP | TQFP128,.55SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | TQFP-128 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||
|
ATSAMD51P20A-AUT-EFP
Microchip Technology Inc
|
$8.1400 | Yes | Active | 32 | 120 MHz | 1048576 | 262144 | 262144 | CORTEX-M4F | 48 MHz | 99 | 13 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLOATING POINT | YES | YES | YES | 32 | 16 | 8 | 8 | YES | FLASH | 360 mA | 3.63 V | 1.71 V | INDUSTRIAL | S-PQFP-G128 | e3 | 85 °C | -40 °C | 260 | ISO/TS-16949 | 30 | 128 | PLASTIC/EPOXY | TFQFP | TQFP128,.55SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | TQFP-128 | compliant | 5A992.C | 8542.31.00.01 | Microchip |