Filter Your Search
1 - 2 of 2 results
|
ATSAMG55J19B-AUT
Microchip Technology Inc
|
$4.3352 | Yes | Active | 32 | 120 MHz | 524288 | 180224 | 90112 | CORTEX-M4 | 20 MHz | 48 | 6 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.15 MIN SUPPLY AT 100 MHz | YES | NO | YES | FLOATING POINT | YES | YES | YES | 30 | 16 | 8 | 8 | 8 | YES | FLASH | 1.32 V | 1.8 V | INDUSTRIAL | SECONDS | S-XQFP-G64 | 85 °C | -40 °C | 64 | UNSPECIFIED | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||
|
ATSAMG55J19B-AUT
Atmel Corporation
|
Check for Price | Obsolete | 32 | 120 MHz | 524288 | 180224 | 90112 | CORTEX-M4F | 20 MHz | 48 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 30 | 16 | 8 | 8 | NO | FLASH | 10 µA | 3.6 V | 3.3 V | INDUSTRIAL | SECONDS | S-XQFP-G64 | 85 °C | -40 °C | 64 | UNSPECIFIED | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | LQFP-64 | unknown | 8542.31.00.01 | Microchip |