Filter Your Search
1 - 4 of 4 results
|
ATSAML11D15A-MFT
Microchip Technology Inc
|
$1.6820 | Active | 32 | 32 MHz | 32768 | 8192 | 8192 | CORTEX-M23 | 32 MHz | 17 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 8 | 8 | 8 | 8 | YES | FLASH | 247 µA | 3.63 V | 1.62 V | AUTOMOTIVE | S-XQCC-N24 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100; TS 16949 | NOT SPECIFIED | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | VQFN-24 | compliant | 5A992.C | 8542.31.00.01 | 2018-06-19 | Microchip | ||||
|
ATSAML11D15A-MF
Microchip Technology Inc
|
$2.0184 | Active | 32 | 32 MHz | 32768 | 8192 | 8192 | CORTEX-M23 | 32 MHz | 17 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 8 | 8 | 8 | 8 | YES | FLASH | 247 µA | 3.63 V | 1.62 V | AUTOMOTIVE | S-XQCC-N24 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100; TS 16949 | NOT SPECIFIED | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | VQFN-24 | compliant | 5A992.C | 8542.31.00.01 | 2018-06-19 | Microchip | ||||
|
ATSAML11D15A-MFKPH
Microchip Technology Inc
|
$2.9300 | Active | 32 | 32 MHz | 32768 | 8192 | 8192 | CORTEX-M23 | 32 MHz | 17 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 8 | 8 | 3 | 8 | 8 | YES | FLASH | 247 µA | 3.63 V | 1.62 V | AUTOMOTIVE | S-PQCC-N24 | 125 °C | -40 °C | NOT SPECIFIED | TS 16949 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | VQFN-24 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||
|
ATSAML11D15A-MFTKPH
Microchip Technology Inc
|
Check for Price | Active | 32 | 32 MHz | 32768 | 8192 | 8192 | CORTEX-M23 | 32 MHz | 17 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 8 | 8 | 3 | 8 | 8 | YES | FLASH | 247 µA | 3.63 V | 1.62 V | AUTOMOTIVE | S-PQCC-N24 | 125 °C | -40 °C | NOT SPECIFIED | TS 16949 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | VQFN-24 | compliant | 5A992.C | 8542.31.00.01 | Microchip |