Filter Your Search
1 - 1 of 1 results
|
ATSAML22N16A-CFUT
Microchip Technology Inc
|
Check for Price | Yes | Active | 32 | 32 MHz | 65536 | 8192 | 2048 | CORTEX-M0 | 32 MHz | 82 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | YES | YES | 16 | 16 | 6 | 32 | 8 | YES | FLASH | 92 mA | 3.63 V | 3.3 V | INDUSTRIAL | S-XBGA-B100 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | UNSPECIFIED | VFBGA | BGA100,11x11,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 600 µm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | UFBGA-100 | compliant | 5A992.C | 8542.31.00.01 | Microchip |