Filter Your Search
1 - 4 of 4 results
|
ATSAMS70Q21A-CNT
Microchip Technology Inc
|
$13.0243 | Yes | Yes | Active | 32 | 300 MHz | 2097152 | 393216 | 393216 | CORTEX-M7 | 16 | 24 | 20 MHz | 114 | 12 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLOATING POINT | YES | YES | YES | 24 | 3 | 8 | 8 | YES | FLASH | 6 µA | 1.32 V | 1.08 V | INDUSTRIAL | S-PBGA-B144 | e1 | 105 °C | -40 °C | AEC-Q100; TS 16949 | 144 | PLASTIC/EPOXY | LFBGA | BGA144,10X10 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | LFBGA-144 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||
|
ATSAMS70Q21A-CN
Microchip Technology Inc
|
$15.2759 | Yes | Yes | Active | 32 | 300 MHz | 524288 | 393216 | 98304 | CORTEX-M7 | 16 | 24 | 32 MHz | 114 | 12 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | NO | 24 | 1 | 8 | 32 | 32 | YES | FLASH | 10 mA | 1.32 V | 1.08 V | INDUSTRIAL | S-PBGA-B144 | e1 | 105 °C | -40 °C | AEC-Q100; TS 16949 | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | LFBGA-144 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||
|
ATSAMS70Q21A-CNT
Atmel Corporation
|
Check for Price | Transferred | 32 | 300 MHz | 2097152 | 393216 | 16 | 24 | 20 MHz | 114 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 1.32 V | 1.08 V | INDUSTRIAL | S-PBGA-B144 | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 10 mm | ATMEL CORP | LFBGA, | unknown | 8542.31.00.01 | Microchip | |||||||||||||||||||||
|
ATSAMS70Q21A-CN
Atmel Corporation
|
Check for Price | Transferred | 32 | 300 MHz | 2097152 | 393216 | 16 | 24 | 20 MHz | 114 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 1.32 V | 1.08 V | INDUSTRIAL | S-PBGA-B144 | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 10 mm | ATMEL CORP | LFBGA, | unknown | 8542.31.00.01 | Microchip |