Filter Your Search
1 - 4 of 4 results
|
ATSAMV71Q21B-CBT
Microchip Technology Inc
|
$14.3349 | Yes | Active | 32 | 300 MHz | 2097152 | 393216 | 393216 | CORTEX-M7 | 16 | 24 | 150 MHz | 114 | 12 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | ONE ADC CHANNEL IS RESERVED FOR INTERNAL TEMPERATURE SENSOR | NO | YES | YES | FLOATING POINT | YES | YES | YES | 24 | 3 | 8 | 8 | YES | FLASH | 6 µA | 1.32 V | 1.08 V | INDUSTRIAL | S-PBGA-B144 | e1 | 105 °C | -40 °C | AEC-Q100; TS 16949 | 144 | PLASTIC/EPOXY | TFBGA | BGA144,10X10 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TFBGA-144 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||||
|
ATSAMV71Q21B-CB
Microchip Technology Inc
|
$17.9981 | Active | 32 | 300 MHz | 2097152 | 393216 | CORTEX-M7 | 16 | 24 | 150 MHz | 114 | 12 | YES | 1.4 V | MICROCONTROLLER, RISC | CMOS | ONE ADC CHANNEL IS RESERVED FOR INTERNAL TEMPERATURE SENSOR | YES | YES | YES | FLOATING POINT | YES | NO | YES | 24 | 6 | 8 | 8 | YES | FLASH | 1.32 V | 1.2 V | INDUSTRIAL | S-PBGA-B144 | 105 °C | -40 °C | AEC-Q100; TS 16949 | 144 | PLASTIC/EPOXY | TFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TFBGA-144 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||||||||||||
|
ATSAMV71Q21B-CB
Atmel Corporation
|
Check for Price | Transferred | 32 | 300 MHz | 2097152 | 393216 | 16 | 24 | 150 MHz | 114 | YES | MICROCONTROLLER, RISC | CMOS | ONE ADC CHANNEL IS RESERVED FOR INTERNAL TEMPERATURE SENSOR | YES | YES | YES | 8 | YES | FLASH | 1.32 V | 1.2 V | INDUSTRIAL | S-PBGA-B144 | 105 °C | -40 °C | AEC-Q100; TS 16949 | 144 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | TFBGA, | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip | 2016-06-01 | ||||||||||||||||||||||
|
ATSAMV71Q21B-CBT
Atmel Corporation
|
Check for Price | Yes | Transferred | 32 | 300 MHz | 2097152 | 393216 | 16 | 24 | 150 MHz | 114 | YES | MICROCONTROLLER, RISC | CMOS | ONE ADC CHANNEL IS RESERVED FOR INTERNAL TEMPERATURE SENSOR | YES | YES | YES | 8 | YES | FLASH | 1.32 V | 1.2 V | INDUSTRIAL | S-PBGA-B144 | e1 | 3 | 105 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 40 | 144 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | TFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | 2016-06-01 |