Filter Your Search
1 - 3 of 3 results
|
ATT3020-100R84
LSI Corporation
|
Check for Price | No | Obsolete | 5 V | 64 | 64 | 64 | 2000 | 64 | 7 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 64 CLBS, 2000 GATES | MAX 64 I/OS FOR 3020 SERIES; 256 FLIP-FLOPS | 80 MHz | 5.25 V | 4.75 V | S-CPGA-P84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | AT & T MICROELECTRONICS | PGA, PGA84M,11X11 | unknown | 8542.39.00.01 | ||||
|
ATT3020-100R84M
LSI Corporation
|
Check for Price | No | Obsolete | 5 V | 64 | 64 | 64 | 2000 | 64 | 7 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 64 CLBS, 2000 GATES | MAX 64 I/OS FOR 3020 SERIES; 256 FLIP-FLOPS | 80 MHz | 5.5 V | 4.5 V | S-CPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | AT & T MICROELECTRONICS | PGA, PGA84M,11X11 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||
|
ATT3020-100R84I
LSI Corporation
|
Check for Price | No | Obsolete | 5 V | 64 | 64 | 64 | 2000 | 64 | 7 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 64 CLBS, 2000 GATES | MAX 64 I/OS FOR 3020 SERIES; 256 FLIP-FLOPS | 80 MHz | 5.5 V | 4.5 V | S-CPGA-P84 | Not Qualified | e0 | 85 °C | -40 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | AT & T MICROELECTRONICS | PGA, PGA84M,11X11 | unknown | 8542.39.00.01 |