Filter Your Search
1 - 1 of 1 results
|
ATT3020-125N100M
LSI Corporation
|
Check for Price | No | Obsolete | 5 V | 64 | 64 | 64 | 2000 | 64 | 5.5 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 64 CLBS, 2000 GATES | MAX 64 I/OS FOR 3020 SERIES; 256 FLIP-FLOPS | 100 MHz | 5.5 V | 4.5 V | S-CQFP-F100 | Not Qualified | e0 | 125 °C | -55 °C | 100 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL100,.7SQ,25 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 635 µm | QUAD | AT & T MICROELECTRONICS | QFF, QFL100,.7SQ,25 | unknown | 3A001.A.2.C | 8542.39.00.01 |