Filter Your Search
1 - 4 of 4 results
|
ATT3020-4M68
LSI Corporation
|
Check for Price | No | Obsolete | 5 V | 58 | 58 | 64 | 1000 | 64 | 3.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 64 CLBS, 1000 GATES | TYP. GATES = 1000-1500 | 230 MHz | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | LUCENT TECHNOLOGIES INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.39.00.01 | ||
|
ATT3020-4M68-DT
LSI Corporation
|
Check for Price | Obsolete | 5 V | 58 | 58 | 2000 | 64 | 3.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 64 CLBS, 2000 GATES | 256 FLIP-FLOPS | 276 MHz | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | AT & T MICROELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||
|
ATT3020-4M68-TR
LSI Corporation
|
Check for Price | Obsolete | 5 V | 58 | 58 | 2000 | 64 | 3.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 64 CLBS, 2000 GATES | 256 FLIP-FLOPS | 276 MHz | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | |||||||||||
|
ATT3020-4M68-D
LSI Corporation
|
Check for Price | Obsolete | 5 V | 58 | 58 | 2000 | 64 | 3.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 64 CLBS, 2000 GATES | 256 FLIP-FLOPS | 276 MHz | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 |