Filter Your Search
1 - 10 of 212 results
|
ATT3064-70J160I-BT
LSI Corporation
|
Check for Price | Obsolete | 5 V | 120 | 120 | 6400 | 224 | 9 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 224 CLBS, 6400 GATES | 688 FLIP-FLOPS | 84 MHz | 5.5 V | 4.5 V | S-PQFP-G160 | Not Qualified | 85 °C | -40 °C | 160 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | AT & T MICROELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||
|
ATT3064-70T100I
LSI Corporation
|
Check for Price | No | Obsolete | 5 V | 82 | 82 | 224 | 3500 | 224 | 9 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 224 CLBS, 3500 GATES | TYP. GATES = 3500-4500 | 70 MHz | 5.5 V | 4.5 V | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | LUCENT TECHNOLOGIES INC | QFP, QFP100,.63SQ,20 | unknown | 8542.39.00.01 | QFP | 100 | ||
|
ATT3064-100T100-DB
LSI Corporation
|
Check for Price | Obsolete | 5 V | 82 | 82 | 6400 | 224 | 7 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 224 CLBS, 6400 GATES | 688 FLIP-FLOPS | 120 MHz | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | ||||||||||||
|
ATT3064-50M84
LSI Corporation
|
Check for Price | Obsolete | 5 V | 64 | 64 | 3500 | 224 | 14 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 224 CLBS, 3500 GATES | TYP. GATES = 3500-4500 | 50 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | ||||||||||||
|
ATT3064-5M84-D
LSI Corporation
|
Check for Price | Obsolete | 5 V | 70 | 70 | 6400 | 224 | 4.1 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 224 CLBS, 6400 GATES | 688 FLIP-FLOPS | 228 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | ||||||||||||
|
ATT3064-100T144I-BT
LSI Corporation
|
Check for Price | Obsolete | 5 V | 120 | 120 | 6400 | 224 | 7 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 224 CLBS, 6400 GATES | 688 FLIP-FLOPS | 120 MHz | 5.5 V | 4.5 V | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | TQFP144(UNSPEC) | SQUARE | FLATPACK | YES | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | ||||||||||
|
ATT3064-125T144I-DB
LSI Corporation
|
Check for Price | Obsolete | 5 V | 95 | 95 | 6400 | 224 | 5.5 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 224 CLBS, 6400 GATES | 688 FLIP-FLOPS | 150 MHz | 5.5 V | 4.5 V | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | TQFP144(UNSPEC) | SQUARE | FLATPACK | YES | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | ||||||||||
|
ATT3064-4R132
LSI Corporation
|
Check for Price | No | Obsolete | 5 V | 110 | 110 | 224 | 6400 | 224 | 3.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 224 CLBS, 6400 GATES | MAX 120 I/OS FOR 3064 SERIES; 688 FLIP-FLOPS | 184 MHz | 5.25 V | 4.75 V | S-CPGA-P132 | Not Qualified | e0 | 70 °C | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA132,14X14 | SQUARE | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | AT & T MICROELECTRONICS | PGA, PGA132,14X14 | unknown | 8542.39.00.01 | |||||
|
ATT3064-5T100I-DB
LSI Corporation
|
Check for Price | Obsolete | 5 V | 82 | 82 | 6400 | 224 | 4.1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 224 CLBS, 6400 GATES | 688 FLIP-FLOPS | 228 MHz | 5.5 V | 4.5 V | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | |||||||||||
|
ATT3064-4T144-DB
LSI Corporation
|
Check for Price | Obsolete | 5 V | 120 | 120 | 6400 | 224 | 3.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 224 CLBS, 6400 GATES | 688 FLIP-FLOPS | 276 MHz | 5.25 V | 4.75 V | S-PQFP-G144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | TQFP144(UNSPEC) | SQUARE | FLATPACK | YES | GULL WING | QUAD | AT & T MICROELECTRONICS | , | unknown | 8542.39.00.01 |