Filter Your Search
1 - 5 of 5 results
|
ATTINY13A-SHR
Microchip Technology Inc
|
$0.3798 | Yes | Yes | Obsolete | 8 | 20 MHz | 1024 | 64 | AVR RISC | 20 MHz | 6 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.7 V MINIMUM SUPPLY AT 10 MHZ AND 1.8V MIN @ 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 6 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.25 mm | 5.26 mm | MICROCHIP TECHNOLOGY INC | 0.208 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||
|
ATTINY13A-SH
Atmel Corporation
|
$0.5944 | Yes | Transferred | 8 | 20 MHz | 1024 | 64 | 20 MHz | 4 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 1.8V AT 4MHZ AND 2.7V AT 10 MHZ MINIMUM SUPPLY | 0 | 20 | AVR | NO | AVR | NO | 1 | YES | 8 | YES | 0.06 | FLASH | 6 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.24 mm | 5.29 mm | ATMEL CORP | 0.208 INCH, GREEN, PLASTIC, SOIC-8 | compliant | 8542.31.00.01 | Microchip | SOIC | 8 | ||||||||||||
|
ATTINY13A-SH
Microchip Technology Inc
|
$0.6018 | Yes | Yes | Obsolete | 8 | 20 MHz | 1024 | 64 | AVR RISC | 20 MHz | 6 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.7 V MINIMUM SUPPLY AT 10 MHZ AND 1.8V MIN @ 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 6 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.25 mm | 5.26 mm | MICROCHIP TECHNOLOGY INC | SOIJ-8 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||
|
ATTINY13A-SHR
Atmel Corporation
|
$0.8533 | Yes | Yes | Transferred | 8 | 20 MHz | 1024 | 64 | 20 MHz | 4 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 1.8V AT 4MHZ AND 2.7V AT 10 MHZ MINIMUM SUPPLY | 0 | 20 | AVR | NO | AVR | NO | 1 | YES | 8 | YES | 0.06 | FLASH | 6 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.24 mm | 5.29 mm | ATMEL CORP | SOP, SOP8,.3 | compliant | 8542.31.00.01 | Microchip | SOIC | 8 | |||||||||||
|
ATTINY13A-SH-SL383
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8 | 20 MHz | 1024 | 64 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 8 | FLASH | 6 mA | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | ATMEL CORP | SOP, SOP8,.3 | unknown | 8542.31.00.01 |