Filter Your Search
1 - 2 of 2 results
|
ATTINY13V-10SSUI
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 8 | 10 MHz | 1024 | 64 | 64 | AVR RISC | 10 MHz | 6 | 1 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | NO | NO | NO | YES | NO | YES | 8 | 8 | YES | FLASH | 6 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.89 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | 8542.31.00.01 | ||
|
ATTINY13V-10SSUI
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 10 MHz | 1024 | 64 | 64 | AVR RISC | 10 MHz | 6 | 1 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | NO | NO | NO | YES | NO | YES | 8 | 8 | YES | FLASH | 6 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.89 mm | ATMEL CORP | SOP, SOP8,.25 | compliant | 8542.31.00.01 |