Filter Your Search
1 - 5 of 5 results
|
ATTINY13V-10SUR
Microchip Technology Inc
|
$0.8489 | Yes | Yes | Active | 8 | 10 MHz | 1024 | 64 | AVR RISC | 10 MHz | 6 | 1 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 7 | 8 | 8 | YES | FLASH | 6 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.24 mm | 5.29 mm | MICROCHIP TECHNOLOGY INC | 0.208 INCH, GREEN, PLASTIC, SOIC-8 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||
|
ATTINY13V-10SU
Atmel Corporation
|
$1.0300 | Yes | Yes | Transferred | 8 | 10 MHz | 1024 | 64 | AVR RISC | 10 MHz | 4 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 10 | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | 0 | 20 | AVR | NO | AVR | NO | 1 | YES | 8 | YES | 0.06 | FLASH | 6 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.24 mm | 5.29 mm | ATMEL CORP | 0.208 INCH, GREEN, PLASTIC, SOIC-8 | compliant | 8542.31.00.01 | Microchip | SOIC | 8 | ||||||||||
|
ATTINY13V-10SU
Microchip Technology Inc
|
$1.4999 | Yes | Yes | Active | 8 | 10 MHz | 1024 | 64 | AVR RISC | 10 MHz | 6 | 1 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 7 | 8 | 8 | YES | FLASH | 6 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.24 mm | 5.29 mm | MICROCHIP TECHNOLOGY INC | 0.208 INCH, GREEN, PLASTIC, SOIC-8 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||
|
ATTINY13V-10SUR
Atmel Corporation
|
$1.6230 | Yes | Transferred | 8 | 10 MHz | 1024 | 64 | AVR RISC | 10 MHz | 4 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 10 | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | 0 | 20 | AVR | NO | AVR | NO | 1 | YES | 8 | YES | 0.06 | FLASH | 6 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.24 mm | 5.29 mm | ATMEL CORP | SOP, SOP8,.3 | compliant | 8542.31.00.01 | Microchip | SOIC | 8 | ||||||||||||||
|
ATTINY13V-10SU-SL383
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8 | 10 MHz | 1024 | 64 | AVR RISC | 10 MHz | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 6 mA | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | ATMEL CORP | SOP, SOP8,.3 | unknown | 8542.31.00.01 |