Filter Your Search
1 - 2 of 2 results
|
ATTINY1604-SSFR
Microchip Technology Inc
|
$0.7798 | Yes | Active | 8 | 16 MHz | 16384 | 1024 | 1024 | AVR RISC | 16 MHz | 12 | 2 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 12 | 1 | 8 | 8 | YES | FLASH | 200 mA | 5.5 V | 1.8 V | AUTOMOTIVE | R-PDSO-G14 | e3 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC-14 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||
|
ATTINY1604-SSF
Microchip Technology Inc
|
$0.7905 | Yes | Active | 8 | 16 MHz | 16384 | 1024 | 1024 | AVR RISC | 16 MHz | 12 | 2 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 12 | 1 | 8 | 8 | YES | FLASH | 200 mA | 5.5 V | 1.8 V | AUTOMOTIVE | R-PDSO-G14 | e3 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC-14 | compliant | EAR99 | 8542.31.00.01 | Microchip | 2019-07-03 |