Filter Your Search
1 - 5 of 5 results
|
ATTINY2313V-10SU
Atmel Corporation
|
$1.9700 | Yes | Yes | Transferred | 8 | 10 MHz | 1024 | 128 | AVR RISC | 10 MHz | 18 | 2 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | NO | 0 | 20 | AVR | NO | AVR | NO | 2 | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 16 | YES | 0.12 | FLASH | 6 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ATMEL CORP | SOIC | 0.300 INCH, GREEN, PLASTIC, MS-013AC, SOIC-20 | 20 | compliant | 8542.31.00.01 | Microchip | |||
|
ATTINY2313V-10SUR
Microchip Technology Inc
|
$2.0425 | Yes | Yes | Active | 8 | 10 MHz | 1024 | 128 | AVR RISC | 10 MHz | 18 | 2 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 16 | YES | FLASH | 6 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, MS-013AC, SOIC-20 | compliant | 8542.31.00.01 | Microchip | EAR99 | ||||||||||
|
ATTINY2313V-10SU
Microchip Technology Inc
|
$2.0515 | Yes | Yes | Active | 8 | 10 MHz | 1024 | 128 | AVR RISC | 10 MHz | 18 | 2 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 16 | YES | FLASH | 6 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, MS-013AC, SOIC-20 | compliant | 8542.31.00.01 | Microchip | EAR99 | ||||||||||||
|
ATTINY2313V-10SU-SL383
Atmel Corporation
|
Check for Price | Obsolete | ATMEL CORP | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ATTINY2313V-10SUR
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 10 MHz | 1024 | 128 | AVR RISC | 10 MHz | 18 | 2 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | NO | 0 | 20 | AVR | NO | AVR | NO | 2 | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 16 | YES | 0.12 | FLASH | 6 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ATMEL CORP | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.31.00.01 | Microchip |