Filter Your Search
1 - 2 of 2 results
|
ATTINY26L-8SUR
Microchip Technology Inc
|
$1.6415 | Yes | Yes | Active | 8 | 8 MHz | 2048 | 128 | AVR RISC | 8 MHz | 16 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | YES | FLASH | 6 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, MS-013AC, SOIC-20 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||
|
ATTINY26L-8SUR
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 8 MHz | 2048 | 128 | AVR RISC | 8 MHz | 11 | 16 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 10 | 0 | 16 | AVR | NO | AVR | NO | 2 | YES | 8 | YES | 0.12 | FLASH | 6 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ATMEL CORP | 0.300 INCH, GREEN, PLASTIC, MS-013AC, SOIC-20 | compliant | 8542.31.00.01 | Microchip | SOIC | 20 |