Filter Your Search
1 - 2 of 2 results
|
ATTINY26L-8PU
Atmel Corporation
|
$2.3270 | Yes | Yes | Transferred | 8 | 8 MHz | 2048 | 128 | AVR RISC | 8 MHz | 11 | 16 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | 10 | 0 | 16 | AVR | NO | AVR | NO | 2 | YES | 8 | YES | 0.12 | FLASH | 6 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 25.739 mm | ATMEL CORP | DIP | 0.300 INCH, GREEN, PLASTIC, MS-001AD, DIP-20 | 20 | unknown | 8542.31.00.01 | Microchip | |||||||
|
ATTINY26L-8PU
Microchip Technology Inc
|
$2.5350 | Yes | Yes | Active | 8 | 8 MHz | 2048 | 128 | AVR RISC | 8 MHz | 16 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | YES | FLASH | 6 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 25.739 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, MS-001AD, DIP-20 | compliant | 8542.31.00.01 | Microchip | EAR99 |