Filter Your Search
1 - 2 of 2 results
|
ATTINY3217-MF
Microchip Technology Inc
|
$1.1659 | Yes | Active | 8 | 16 MHz | 32768 | 2048 | 2048 | AVR RISC | 20 MHz | 22 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 8MHZ AT 2.7V MINIMUM SUPPLY | NO | YES | NO | FIXED POINT | YES | NO | YES | 22 | 1 | 8 | 8 | YES | FLASH | 100 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-XQCC-N24 | e3 | 2 | 125 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, LCC24,.16SQ,20 | compliant | EAR99 | 8542.31.00.01 | 2019-07-04 | Microchip | ||
|
ATTINY3217-MFR
Microchip Technology Inc
|
$1.5280 | Yes | Active | 8 | 16 MHz | 32768 | 2048 | 2048 | AVR RISC | 20 MHz | 22 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 8MHZ AT 2.7V MINIMUM SUPPLY | NO | YES | NO | FIXED POINT | YES | NO | YES | 22 | 1 | 8 | 8 | YES | FLASH | 100 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-XQCC-N24 | e3 | 2 | 125 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, LCC24,.16SQ,20 | compliant | EAR99 | 8542.31.00.01 | 2018-06-21 | Microchip |