Filter Your Search
1 - 2 of 2 results
|
ATTINY40-MMHR
Microchip Technology Inc
|
$0.7379 | Yes | Yes | Active | 8 | 12 MHz | 4096 | 256 | AVR RISC | 12 MHz | 18 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.11SQ,18 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 450 µm | QUAD | 850 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | 3 X 3 MM, 0.85 MM HEIGHT, 0.45 MM PITCH, GREEN, PLASTIC, VQFN-20 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||
|
ATTINY40-MMHR
Atmel Corporation
|
$1.2455 | Yes | Transferred | 8 | 12 MHz | 4096 | 256 | AVR RISC | 12 MHz | 12 | 18 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | 0 | 12 | AVR | NO | AVR | NO | 4 | YES | 8 | YES | 0.25 | FLASH | 5 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.11SQ,18 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 450 µm | QUAD | 850 µm | 3 mm | 3 mm | ATMEL CORP | HVQCCN, LCC20,.11SQ,18 | compliant | 8542.31.00.01 | Microchip | QFN | 20 |