Filter Your Search
1 - 2 of 2 results
|
ATTINY45-15MT2
Atmel Corporation
|
$3.0630 | Transferred | 8 | 16 MHz | 4096 | 256 | 16 MHz | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES BY 2.7V MINIMUM SUPPLY AT 8 MHZ | 0 | 20 | AVR | NO | AVR | NO | 4 | YES | 8 | NO | 0.25 | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-XQCC-N20 | Not Qualified | 150 °C | -40 °C | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | ATMEL CORP | QFN | HVQCCN, | 20 | compliant | 3A001.A.2.A | 8542.31.00.01 | Microchip | |||||||
|
ATTINY45-15MT2
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 16 MHz | 4096 | 16 MHz | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES BY 2.7V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | NO | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-N20 | Not Qualified | e3 | 150 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | 4 X 4 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WGGD-5, QFN-20 | compliant | 3A001.A.2.A | 8542.31.00.01 | Microchip |