Filter Your Search
1 - 5 of 5 results
![]() |
ATTINY45V-10MU
Microchip Technology Inc
|
$1.6689 | Yes | Yes | Active | 8 | 10 MHz | 4096 | 256 | AVR RISC | 10 MHz | 6 | 2 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 8 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WGGD-5, MLF-20 | compliant | 8542.31.00.01 | Microchip | ||||||||||||||
![]() |
ATTINY45V-10MUR
Atmel Corporation
|
$1.9002 | Yes | Yes | Transferred | 8 | 10 MHz | 4096 | 256 | AVR RISC | 10 MHz | 4 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | 0 | 20 | AVR | NO | AVR | NO | 4 | YES | 8 | YES | 0.25 | FLASH | 8 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | ATMEL CORP | 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WGGD-5, MLF-20 | compliant | 8542.31.00.01 | Microchip | QFN | 20 | |||||||||||
![]() |
ATTINY45V-10MUR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 10 MHz | 4096 | 256 | AVR RISC | 10 MHz | 6 | 2 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 8 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WGGD-5, MLF-20 | compliant | 8542.31.00.01 | Microchip | ||||||||||||||
![]() |
ATTINY45V-10MU
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 10 MHz | 4096 | 256 | AVR RISC | 10 MHz | 4 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | 0 | 20 | AVR | NO | AVR | NO | 4 | YES | 8 | YES | 0.25 | FLASH | 8 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | ATMEL CORP | 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WGGD-5, MLF-20 | unknown | 8542.31.00.01 | Microchip | QFN | 20 | |||||||||
|
ATTINY45V-10MU-SL383
Atmel Corporation
|
Check for Price | Obsolete | 8 | 20 MHz | 4096 | 3 V | MICROCONTROLLER, RISC | 8 | FLASH | 5.5 V | 1.8 V | ATMEL CORP | , | unknown | 8542.31.00.01 |