Filter Your Search
1 - 2 of 2 results
|
ATTINY85-20SI
Microchip Technology Inc
|
Check for Price | No | Obsolete | 8 | 20 MHz | 8192 | 20 MHz | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.24 mm | 5.29 mm | MICROCHIP TECHNOLOGY INC | 0.209 INCH, EIAJ, PLASTIC, SOIC-8 | unknown | 8542.31.00.01 | Microchip | ||||||||||||||
|
ATTINY85-20SI
Atmel Corporation
|
Check for Price | No | No | Transferred | 8 | 20 MHz | 8192 | 512 | 20 MHz | 4 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ | 0 | 20 | AVR | NO | AVR | NO | 8 | YES | 8 | YES | 0.5 | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.24 mm | 5.29 mm | ATMEL CORP | SOP, | compliant | 8542.31.00.01 | Microchip | SOIC | 8 |