Filter Your Search
1 - 4 of 4 results
|
ATTINY87-SU
Atmel Corporation
|
$1.3000 | Yes | Transferred | 8 | 16 MHz | 4096 | 512 | AVR RISC | 16 MHz | 11 | 16 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | NO | 0 | 16 | AVR | NO | AVR | NO | 8 | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 16 | YES | 0.5 | FLASH | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ATMEL CORP | SOIC | 0.300 INCH, GREEN, PLASTIC, MS-013AC, SOIC-20 | 20 | compliant | 8542.31.00.01 | Microchip | |||||||||
|
ATTINY87-SUR
Atmel Corporation
|
$1.5662 | Yes | Transferred | 8 | 16 MHz | 4096 | 512 | AVR RISC | 16 MHz | 11 | 16 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | NO | 0 | 16 | AVR | NO | AVR | NO | 8 | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 16 | YES | 0.5 | FLASH | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ATMEL CORP | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.31.00.01 | Microchip | |||||||||
|
ATTINY87-SU
Microchip Technology Inc
|
$1.9496 | Yes | Yes | Active | 8 | 16 MHz | 4096 | 512 | AVR RISC | 16 MHz | 16 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz AND 1.8 V MINIMUM SUPPLY AT 4 MHz | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 16 | YES | FLASH | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, MS-013AC, SOIC-20 | compliant | 8542.31.00.01 | Microchip | EAR99 | ||||||||||||
|
ATTINY87-SUR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 16 MHz | 4096 | 512 | AVR RISC | 16 MHz | 16 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz AND 1.8 V MINIMUM SUPPLY AT 4 MHz | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 16 | YES | FLASH | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, MS-013AC, SOIC-20 | compliant | 8542.31.00.01 | Microchip | EAR99 |