Filter Your Search
1 - 1 of 1 results
|
ATV2500B-20KI
Atmel Corporation
|
Check for Price | Obsolete | 5 V | 20 ns | 38 | 24 | 13 | 24 | UV PLD | INDUSTRIAL | SQUARE | CMOS | 13 DEDICATED INPUTS, 24 I/O | PAL WITH MACROCELLS; 24 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | 37 MHz | MACROCELL | 5.5 V | 4.5 V | S-CQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | YES | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ATMEL CORP | LCC | WQCCJ, | 44 | unknown | 8542.39.00.01 |