Filter Your Search
1 - 2 of 2 results
|
ATV2500H-30LM/883
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 14 | 24 | 24 | UV PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | 14 DEDICATED INPUTS, 24 I/O | 24 MACROCELLS | 33 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 16.51 mm | 16.51 mm | 3.05 mm | ATMEL CORP | LCC | WQCCN, LCC44,.65SQ | 44 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||
|
ATV2500H-30LM
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 14 | 24 | 24 | UV PLD | MILITARY | SQUARE | CMOS | 14 DEDICATED INPUTS, 24 I/O | 24 MACROCELLS | 33 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 16.51 mm | 16.51 mm | 3.05 mm | ATMEL CORP | LCC | WQCCN, LCC44,.65SQ | 44 | unknown | 3A001.A.2.C | 8542.39.00.01 |