Filter Your Search
1 - 1 of 1 results
|
ATV5000-30UM/883
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 35 ns | 8 | 76 | 52 | UV PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | 8 DEDICATED INPUTS, 52 I/O | 52 MACROCELLS; BURIED MACROCELLS | 30 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WPGA | PGA68,11X11 | SQUARE | GRID ARRAY, WINDOW | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 29.464 mm | 29.464 mm | 5.08 mm | ATMEL CORP | PGA | WPGA, PGA68,11X11 | 68 | unknown | 3A001.A.2.C | 8542.39.00.01 |