Filter Your Search
1 - 10 of 660 results
|
ATV750-40JC
Microchip Technology Inc
|
Check for Price | No | Obsolete | 5 V | 40 ns | 10 | OT PLD | COMMERCIAL | SQUARE | CMOS | NO | NO | NO | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | MICROCHIP TECHNOLOGY INC | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
ATV750-40KM/883
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 40 ns | 12 | 10 | 10 | UV PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | 12 DEDICATED INPUTS, 10 I/O | 20 FLIP FLOPS | 28 MHz | NO | NO | REGISTERED | 5.5 V | 4.5 V | S-CQCC-J28 | Not Qualified | e0 | 2 | 125 °C | -55 °C | 225 | 28 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | ATMEL CORP | WQCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | QFJ | 28 | 3A001.A.2.C | ||
|
ATV750-30LMB
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 10 | UV PLD | MIL-STD-883 Class B (Modified) | MILITARY | SQUARE | CMOS | NO | NO | NO | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ATMEL CORP | QCCN, LCC28,.45SQ | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||||||
|
ATV750-40DM
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 40 ns | 12 | 10 | 10 | UV PLD | MILITARY | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 10 I/O | 20 FLIP FLOPS | 28 MHz | NO | NO | REGISTERED | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | WDIP | DIP24,.3 | RECTANGULAR | IN-LINE, WINDOW | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.08 mm | ATMEL CORP | WDIP, DIP24,.3 | unknown | 8542.39.00.01 | DIP | 24 | 3A001.A.2.C | |||||
|
ATV750BV-15SC
Atmel Corporation
|
Check for Price | Obsolete | 5 V | 15 ns | 11 | 10 | OT PLD | COMMERCIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL WITH MACROCELLS; 10 MACROCELLS; 1 EX... more | 45.5 MHz | MACROCELL | 5.5 V | 3 V | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | ATMEL CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 24 | |||||||||||||
|
ATV750BQ-25KM
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 11 | 10 | UV PLD | MILITARY | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | MACROCELL | 5.5 V | 4.5 V | S-CQCC-J28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | ATMEL CORP | WQCCJ, | compliant | 8542.39.00.01 | QFJ | 28 | 3A001.A.2.C | ||||||||||||
|
ATV750BVL-20NM
Atmel Corporation
|
Check for Price | Obsolete | 5 V | 20 ns | 11 | 10 | OT PLD | MILITARY | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL WITH MACROCELLS; 10 MACROCELLS; 1 EX... more | 34.5 MHz | MACROCELL | 5.5 V | 3 V | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 2.54 mm | ATMEL CORP | QCCN, | unknown | 8542.39.00.01 | QLCC | 28 | 3A001.A.2.C | ||||||||||||
|
ATV750B-25KI
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 11 | 10 | 10 | UV PLD | INDUSTRIAL | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | 29 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CQCC-J28 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 28 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | ATMEL CORP | WQCCJ, LDCC28,.5SQ | compliant | 8542.39.00.01 | QFJ | 28 | ||||
|
ATV750BV-25PI
Atmel Corporation
|
Check for Price | Obsolete | 5 V | 25 ns | 11 | 10 | OT PLD | INDUSTRIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL WITH MACROCELLS; 10 MACROCELLS; 1 EX... more | 27 MHz | MACROCELL | 5.5 V | 3 V | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.08 mm | ATMEL CORP | DIP, | unknown | 8542.39.00.01 | DIP | 24 | |||||||||||||
|
ATV750BV-15GI
Atmel Corporation
|
Check for Price | Obsolete | 5 V | 15 ns | 11 | 10 | OT PLD | INDUSTRIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL WITH MACROCELLS; 10 MACROCELLS; 1 EX... more | 45.5 MHz | MACROCELL | 5.5 V | 3 V | R-GDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.08 mm | ATMEL CORP | DIP, | unknown | 8542.39.00.01 | DIP | 24 |