Filter Your Search
1 - 10 of 58 results
![]() |
ATV750B-10KC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 11 | 10 | 10 | UV PLD | COMMERCIAL | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | 71 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-CQCC-J28 | Not Qualified | e0 | 2 | 70 °C | 225 | 28 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | ATMEL CORP | QFJ | WQCCJ, LDCC28,.5SQ | 28 | compliant | 8542.39.00.01 | ||||||
![]() |
ATV750B-10KM/883
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 11 | 10 | 10 | UV PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | 71 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CQCC-J28 | Not Qualified | e0 | 2 | 125 °C | -55 °C | 225 | 28 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | ATMEL CORP | QFJ | WQCCJ, LDCC28,.5SQ | 28 | compliant | 8542.39.00.01 | 3A001.A.2.C | |||
![]() |
ATV750B-15GM
Atmel Corporation
|
Check for Price | Obsolete | 5 V | 15 ns | 11 | 10 | OT PLD | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL WITH MACROCELLS; 10 MACROCELLS; 1 EX... more | 45.5 MHz | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.08 mm | ATMEL CORP | DIP | DIP, | 24 | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||
![]() |
ATV750B-10LI
Atmel Corporation
|
Check for Price | Obsolete | 5 V | 10 ns | 11 | 10 | UV PLD | INDUSTRIAL | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL WITH MACROCELLS; 10 MACROCELLS; 1 EX... more | 66.7 MHz | MACROCELL | 5.5 V | 4.5 V | S-CQCC-N28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WQCCN | SQUARE | CHIP CARRIER, WINDOW | YES | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 2.79 mm | ATMEL CORP | QLCC | WQCCN, | 28 | unknown | 8542.39.00.01 | ||||||||||||||
![]() |
ATV750B-10LM
Atmel Corporation
|
Check for Price | No | No | Transferred | 5 V | 10 ns | 11 | 10 | 10 | UV PLD | MILITARY | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | 71 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 2.79 mm | ATMEL CORP | QLCC | WQCCN, LCC28,.45SQ | 28 | compliant | 8542.39.00.01 | 3A001.A.2.C | |||||
![]() |
ATV750B-10NC
Atmel Corporation
|
Check for Price | Obsolete | 5 V | 10 ns | 11 | 10 | OT PLD | COMMERCIAL | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL WITH MACROCELLS; 10 MACROCELLS; 1 EX... more | 66.7 MHz | MACROCELL | 5.5 V | 4.5 V | S-CQCC-N28 | Not Qualified | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 2.54 mm | ATMEL CORP | QLCC | QCCN, | 28 | unknown | 8542.39.00.01 | |||||||||||||||
![]() |
ATV750B-10DM
Atmel Corporation
|
Check for Price | No | No | Transferred | 5 V | 10 ns | 11 | 10 | 10 | UV PLD | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | 71 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | WDIP | DIP24,.3 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.08 mm | ATMEL CORP | DIP | WDIP, DIP24,.3 | 24 | compliant | 8542.39.00.01 | 3A001.A.2.C | ||||
|
ATV750B-15DM
Microchip Technology Inc
|
Check for Price | No | End Of Life | 5 V | 15 ns | 11 | 10 | UV PLD | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | 45 MHz | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.08 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, WINDOWED, CERDIP-24 | compliant | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||
![]() |
ATV750B-10DC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 11 | 10 | 10 | UV PLD | COMMERCIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | 71 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | R-GDIP-T24 | Not Qualified | e0 | 1 | 70 °C | 24 | CERAMIC, GLASS-SEALED | WDIP | DIP24,.3 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.08 mm | ATMEL CORP | DIP | WDIP, DIP24,.3 | 24 | compliant | 8542.39.00.01 | |||||||
![]() |
ATV750B-15DM/883
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 11 | 10 | 10 | UV PLD | MIL-STD-883 Class B | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | 50 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.08 mm | ATMEL CORP | DIP | 0.300 INCH, WINDOWED, CERDIP-24 | 24 | unknown | 8542.39.00.01 | 3A001.A.2.C |