Filter Your Search
1 - 10 of 15 results
|
ATW2815D/CH-MSTR
International Rectifier
|
Check for Price | No | No | Transferred | 28 V | 15 V | 40 V | 18 V | 14.85 V | 15.15 V | 2 A | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 30 W | R-XDMA-P10 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 10 | UNSPECIFIED | DIP | DIP10,.8,400TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | 10.16 mm | DUAL | INTERNATIONAL RECTIFIER CORP | SFM | DIP, DIP10,.8,400TB | 10 | compliant | EAR99 | |||||||
|
ATW2815D/CH-SLVPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 28 V | 15 V | 40 V | 18 V | 14.85 V | 15.15 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 30 W | R-XDMA-P10 | Not Qualified | 125 °C | -55 °C | 260 | MIL-PRF-38534 Class H | 40 | 10 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | , | compliant | |||||||||||||||
|
ATW2815D/CH-MSTR
Advanced Analog
|
Check for Price | Obsolete | 28 V | 15 V | 40 V | 18 V | 14.7 V | 15.3 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.5 % | 1 % | 1 | CURRENT | HYBRID | MILITARY | 30 W | R-MDFM-P10 | Not Qualified | 125 °C | -55 °C | 10 | METAL | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | ADVANCED ANALOG | , | unknown | EAR99 | ||||||||||||||||
|
ATW2815D/CHPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 28 V | 15 V | 40 V | 18 V | 14.85 V | 15.15 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 30 W | R-XDMA-P10 | Not Qualified | 125 °C | -55 °C | 260 | MIL-PRF-38534 Class H | 40 | 10 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | SFM | , | 10 | compliant | EAR99 | |||||||||||
|
ATW2815D/CH-SLV
International Rectifier
|
Check for Price | No | No | Transferred | 28 V | 15 V | 40 V | 18 V | 14.85 V | 15.15 V | 2 A | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 30 W | R-XDMA-P10 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 10 | UNSPECIFIED | DIP | DIP10,.8,400TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | 10.16 mm | DUAL | INTERNATIONAL RECTIFIER CORP | SFM | DIP, DIP10,.8,400TB | 10 | compliant | EAR99 | |||||||
|
ATW2815D/CH-SLVPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 28 V | 15 V | 40 V | 18 V | 14.85 V | 15.15 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 30 W | R-XDMA-P10 | Not Qualified | 125 °C | -55 °C | 260 | MIL-PRF-38534 Class H | 40 | 10 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | SFM | , | 10 | compliant | EAR99 | |||||||||||
|
ATW2815D/CH
International Rectifier
|
Check for Price | No | Transferred | 28 V | 15 V | 40 V | 18 V | 14.85 V | 15.15 V | 2 | NO | NO | -15V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.5 % | 1 % | 1 | CURRENT | HYBRID | MILITARY | 30 W | R-XDFM-P10 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 10 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | LAMBDA ADVANCED ANALOG INC | SFM | FM-10 | 10 | unknown | EAR99 | |||||||||||
|
ATW2815D/CH
Infineon Technologies AG
|
Check for Price | No | Obsolete | 28 V | 15 V | 40 V | 18 V | 14.85 V | 15.15 V | 2 A | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 30 W | R-XDMA-P10 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 10 | UNSPECIFIED | DIP | DIP10,.8,400TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | 10.16 mm | DUAL | INFINEON TECHNOLOGIES AG | FM-10 | unknown | EAR99 | ||||||||||
|
ATW2815D/CH-SLV
Infineon Technologies AG
|
Check for Price | No | Obsolete | 28 V | 15 V | 40 V | 18 V | 14.85 V | 15.15 V | 2 A | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 30 W | R-XDMA-P10 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 10 | UNSPECIFIED | DIP | DIP10,.8,400TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | 10.16 mm | DUAL | INFINEON TECHNOLOGIES AG | FM-10 | not_compliant | EAR99 | ||||||||||
|
ATW2815D/CH-MSTRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 28 V | 15 V | 40 V | 18 V | 14.85 V | 15.15 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 30 W | R-XDMA-P10 | Not Qualified | 125 °C | -55 °C | 260 | MIL-PRF-38534 Class H | 40 | 10 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | SFM | , | 10 | compliant | EAR99 |