Filter Your Search
1 - 2 of 2 results
|
ATWINC1500A-MU-T
Atmel Corporation
|
Check for Price | Obsolete | YES | 1.3 V | SoC | CMOS | 1.356 V | 1.235 V | OTHER | S-CQCC-N40 | 85 °C | -20 °C | 40 | CERAMIC, METAL-SEALED COFIRED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 900 µm | 5 mm | 5 mm | ATMEL CORP | HVQCCN, | unknown | 8542.31.00.01 | Microchip | |||||
|
ATWINC1500A-MU-T
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | YES | 3.3 V | Bluetooth SoC | CMOS | 3.6 V | 2.7 V | INDUSTRIAL | S-XQCC-N40 | e3 | 85 °C | -40 °C | 40 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 900 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | QFN-40 | compliant | 8542.31.00.01 | Microchip |