Filter Your Search
1 - 10 of 505,152 results
|
TAZC335K010CBSZ0900
Kyocera AVX Components
|
$4.9955 | Yes | Yes | Active | 3.3 µF | 10 V | 50 mA | 10 % | 2005 | 5.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Gold (Au) - electroplated | J BEND | 1.27 mm | 5.08 mm | 1.27 mm | AVX CORP | , 2005 | compliant | EAR99 | 8532.21.00.50 | ||
|
TAZC685K010CBSZ0800
Kyocera AVX Components
|
$4.9955 | No | No | Active | 6.8 µF | 10 V | 50 mA | 10 % | 2005 | 5.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD | J BEND | 1.27 mm | 5.08 mm | 1.27 mm | AVX CORP | , 2005 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
TAZC105K025CRSZ0000
Kyocera AVX Components
|
$5.0106 | No | No | Active | 1 µF | 25 V | 40 mA | 10 % | 2005 | 6.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 1.27 mm | 5.08 mm | 1.27 mm | AVX CORP | , 2005 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
TAZC105K025CBSZ0000
Kyocera AVX Components
|
$5.0590 | No | No | Active | 1 µF | 25 V | 40 mA | 10 % | 2005 | 6.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 1.27 mm | 5.08 mm | 1.27 mm | AVX CORP | , 2005 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
TAZC225K015CRSZ0800
Kyocera AVX Components
|
$5.0806 | No | No | Active | 2.2 µF | 15 V | 50 mA | 10 % | 2005 | 5.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN LEAD | J BEND | 1.27 mm | 5.08 mm | 1.27 mm | AVX CORP | , 2005 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
TAZC225K015CSSZ0800
Kyocera AVX Components
|
$5.0806 | No | No | Active | 2.2 µF | 15 V | 50 mA | 10 % | 2005 | 5.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | TIN LEAD | J BEND | 1.27 mm | 5.08 mm | 1.27 mm | AVX CORP | , 2005 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
TAZC475K015CBSZ0900
Kyocera AVX Components
|
$5.1348 | Yes | Yes | Active | 4.7 µF | 15 V | 50 mA | 10 % | 2005 | 5.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Gold (Au) - electroplated | J BEND | 1.27 mm | 5.08 mm | 1.27 mm | AVX CORP | , 2005 | compliant | EAR99 | 8532.21.00.50 | ||
|
TAZC225K015CBSZ0800
Kyocera AVX Components
|
$5.1348 | No | No | Active | 2.2 µF | 15 V | 50 mA | 10 % | 2005 | 5.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD | J BEND | 1.27 mm | 5.08 mm | 1.27 mm | AVX CORP | , 2005 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
TAZC685K010CBSZ0H00
Kyocera AVX Components
|
$5.2324 | No | Active | 6.8 µF | 10 V | 50 mA | 10 % | 2005 | 5.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | TIN LEAD | J BEND | 1.27 mm | 5.08 mm | 1.27 mm | AVX CORP | , 2005 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
TAZC335K010LRSZ0H00
Kyocera AVX Components
|
$5.2667 | No | No | Active | 3.3 µF | 10 V | 70 mA | 10 % | 2005 | 2.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN LEAD | J BEND | 1.27 mm | 5.08 mm | 1.27 mm | AVX CORP | , 2005 | not_compliant | EAR99 | 8532.21.00.50 |