Filter Your Search
1 - 2 of 2 results
|
ATXMEGA128C3-AUR
Microchip Technology Inc
|
$6.5650 | Yes | Yes | Active | 8 | 32 MHz | 131072 | 8192 | AVR RISC | 32 MHz | 50 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.6 V MINIMUM SUPPLY AT 12 MHz | NO | NO | YES | FIXED POINT | YES | NO | YES | 50 | 3 | 8 | 8 | YES | FLASH | 12 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | TQFP-64 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||||||||||
|
ATXMEGA128C3-AUR
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 32 MHz | 131072 | 8192 | AVR RISC | 32 MHz | 16 | 50 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 12 | 0 | 32 | AVR | NO | AVR | YES | 128 | YES | 8 | YES | 8 | FLASH | 12 mA | 3.6 V | 1.6 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | TQFP, TQFP64,.63SQ,32 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |