Filter Your Search
1 - 5 of 5 results
|
ATXMEGA32E5-MUR
Atmel Corporation
|
$2.1459 | Yes | Transferred | 8 | 32 MHz | 32768 | 4096 | AVR RISC | 16 MHz | 16 | 26 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 12 | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | 0 | 32 | AVR | YES | AVR | YES | 32 | YES | 8 | YES | 4 | FLASH | 10 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | ATMEL CORP | HVQCCN, LCC32,.2SQ,20 | compliant | 8542.31.00.01 | Microchip | ||||||||||||||||
|
ATXMEGA32E5-MUR
Microchip Technology Inc
|
$2.6157 | Yes | Yes | Active | 16 | 32 MHz | 16384 | 4096 | 2048 | AVR RISC | 32 MHz | 26 | 3 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | NO | 4 | 2 | 2 | 16 | 16 | YES | FLASH | 10 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | VQFN-32 | compliant | Microchip | |||||||||||||
|
ATXMEGA32E5-MU
Microchip Technology Inc
|
$3.0217 | Yes | Yes | Active | 16 | 32 MHz | 16384 | 4096 | 2048 | AVR RISC | 32 MHz | 26 | 3 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | NO | 4 | 2 | 2 | 16 | 16 | YES | FLASH | 10 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | VQFN-32 | compliant | Microchip | |||||||||||||
|
ATXMEGA32E5-MURA88
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 | 32 MHz | 36864 | 4096 | AVR RISC | 32 MHz | 26 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES WITH 1.6V MININMUM SUPPLY @ 12MHZ | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 1 | 8 | 8 | YES | FLASH | 10 mA | 3.6 V | 2.7 V | S-PQCC-N32 | 85 °C | -40 °C | TS 16949 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | VQFN-32 | compliant | |||||||||||||||||||
|
ATXMEGA32E5-MU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 32 MHz | 32768 | 4096 | AVR RISC | 16 MHz | 16 | 26 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 12 | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | 0 | 32 | AVR | YES | AVR | YES | 32 | YES | 8 | YES | 4 | FLASH | 10 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | ATMEL CORP | 5 X 5 MM, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VHHD-2, VQFN-44 | compliant | 8542.31.00.01 | Microchip |