Filter Your Search
1 - 2 of 2 results
|
ATXMEGA64C3-ANR
Microchip Technology Inc
|
$5.4519 | Yes | Yes | Active | 16 | 32 MHz | 65536 | 4096 | AVR RISC | 12 MHz | 50 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.6 V MINIMUM SUPPLY AT 12 MHz | NO | NO | YES | FIXED POINT | YES | NO | YES | 50 | 3 | 8 | 8 | YES | FLASH | 12 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | 105 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||
|
ATXMEGA64C3-ANR
Atmel Corporation
|
Check for Price | Transferred | 16 | 32 MHz | 32768 | 4096 | 12 MHz | 50 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES IN 12MHZ AT 1.6V MIN SUPPLY | NO | YES | YES | 16 | YES | FLASH | 3.6 V | 2.7 V | S-PQFP-G64 | 64 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | TQFP, | unknown | 8542.31.00.01 | Microchip |