Parametric results for: ATmega164A, under Microcontrollers

Filter Your Search

1 - 10 of 18 results

|
Manufacturer Part Number: atmega164a
Select parts from the table below to compare.
Compare
Compare
ATMEGA164A-CUR
Microchip Technology Inc
$1.0000 Yes Yes Active 8 20 MHz 8192 1024 1024 AVR RISC 20 MHz 32 3 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V AT 4MHz YES NO NO FIXED POINT YES NO YES 3 2 8 16 YES FLASH 12 mA 5.5 V 5 V INDUSTRIAL S-PBGA-B49 Not Qualified e1 85 °C -40 °C 49 PLASTIC/EPOXY VFBGA BGA49,7X7,25 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 650 µm BOTTOM 1 mm 5 mm 5 mm MICROCHIP TECHNOLOGY INC VFBGA-49 compliant EAR99 8542.31.00.01 Microchip
ATMEGA164A-MCHR
Microchip Technology Inc
$1.0000 Yes Yes Active 8 20 MHz 8192 1024 1024 AVR RISC 20 MHz 32 3 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V AT 4MHz YES NO NO FIXED POINT YES NO YES 3 2 8 16 YES FLASH 12 mA 5.5 V 5 V INDUSTRIAL S-PQCC-N44 Not Qualified e4 85 °C -40 °C 44 PLASTIC/EPOXY HVQCCN LCC44,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC QFN-44 compliant EAR99 8542.31.00.01 Microchip
ATMEGA164A-AU
Microchip Technology Inc
$3.6194 Yes Yes Active 8 20 MHz 8192 1024 1024 AVR RISC 20 MHz 32 3 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V AT 4MHz YES NO NO FIXED POINT YES NO YES 3 2 8 16 YES FLASH 12 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 40 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-44 compliant EAR99 8542.31.00.01 Microchip
ATMEGA164A-MU
Microchip Technology Inc
$3.6833 Yes Yes Active 8 20 MHz 8192 1024 1024 AVR RISC 20 MHz 32 3 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V AT 4MHz YES NO NO FIXED POINT YES NO YES 3 2 8 16 YES FLASH 12 mA 5.5 V 5 V INDUSTRIAL S-PQCC-N44 Not Qualified e3 85 °C -40 °C 44 PLASTIC/EPOXY HVQCCN LCC44,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC VQFN-44 compliant EAR99 8542.31.00.01 Microchip
ATMEGA164A-MCH
Microchip Technology Inc
$4.2300 Yes Yes Active 8 20 MHz 8192 1024 1024 AVR RISC 20 MHz 32 3 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V AT 4MHz YES NO NO FIXED POINT YES NO YES 3 2 8 16 YES FLASH 12 mA 5.5 V 5 V INDUSTRIAL S-PQCC-N44 Not Qualified e4 85 °C -40 °C 44 PLASTIC/EPOXY HVQCCN LCC44,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC QFN-44 compliant EAR99 8542.31.00.01 Microchip
ATMEGA164A-AUR
Microchip Technology Inc
$4.3050 Yes Yes Active 8 20 MHz 8192 1024 1024 AVR RISC 20 MHz 32 3 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V AT 4MHz YES NO NO FIXED POINT YES NO YES 3 2 8 16 YES FLASH 12 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 40 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-44 compliant EAR99 8542.31.00.01 Microchip
ATMEGA164A-MUR
Microchip Technology Inc
$4.3050 Yes Yes Active 8 20 MHz 8192 1024 1024 AVR RISC 20 MHz 32 3 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V AT 4MHz YES NO NO FIXED POINT YES NO YES 3 2 8 16 YES FLASH 12 mA 5.5 V 5 V INDUSTRIAL S-PQCC-N44 Not Qualified e3 85 °C -40 °C 44 PLASTIC/EPOXY HVQCCN LCC44,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC VQFN-44 compliant EAR99 8542.31.00.01 Microchip
ATMEGA164A-MCH
Atmel Corporation
Check for Price Yes Transferred 8 20 MHz 8192 1024 AVR RISC 20 MHz 32 3 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more YES NO NO FIXED POINT YES NO YES 3 2 8 16 YES FLASH 12 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-N44 Not Qualified e4 85 °C -40 °C 44 PLASTIC/EPOXY HVQCCN LCC44(UNSPEC) SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 700 µm QUAD 1 mm 5 mm 5 mm ATMEL CORP 5 X 5 MM, 1 MM HEIGHT, GREEN, QFN-44 compliant 8542.31.00.01 Microchip QFN 44
ATMEGA164A-PU
Atmel Corporation
Check for Price Yes Transferred 8 20 MHz 8192 1024 AVR RISC 20 MHz 32 NO 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more NO NO YES 16 YES FLASH 12 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T40 Not Qualified 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.826 mm 15.24 mm 52.324 mm ATMEL CORP 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 compliant 8542.31.00.01 Microchip DIP 40
ATMEGA164A-CU
Microchip Technology Inc
Check for Price Yes Yes Active 8 20 MHz 8192 1024 1024 AVR RISC 20 MHz 32 3 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V AT 4MHz YES NO NO FIXED POINT YES NO YES 3 2 8 16 YES FLASH 12 mA 5.5 V 5 V INDUSTRIAL S-PBGA-B49 Not Qualified e1 85 °C -40 °C 49 PLASTIC/EPOXY VFBGA BGA49,7X7,25 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 650 µm BOTTOM 1 mm 5 mm 5 mm MICROCHIP TECHNOLOGY INC VFBGA-49 compliant 8542.31.00.01 Microchip