Filter Your Search
1 - 10 of 22 results
|
ATMEGA324PV-10AU
Microchip Technology Inc
|
$5.9149 | Yes | Yes | Active | 8 | 10 MHz | 16384 | 2048 | AVR RISC | 8 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MIMIMUM SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 9 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||
|
ATMEGA324PV-10MU
Microchip Technology Inc
|
$6.1908 | Yes | Yes | Active | 8 | 10 MHz | 16384 | 2048 | AVR RISC | 8.1 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 4 MHZ WITH THE 1.8 V | NO | NO | YES | 8 | YES | FLASH | 9 mA | 5.5 V | 5 V | INDUSTRIAL | S-XQCC-N44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | UNSPECIFIED | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, 1.00 MM HEIGHT, 0.50 MM PITCH, GREEN, VQFN-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||
|
ATMEGA324PV-10AUR
Microchip Technology Inc
|
$6.4300 | Yes | Yes | Active | 8 | 10 MHz | 16384 | 2048 | AVR RISC | 8 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MIMIMUM SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 9 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||
|
ATMEGA324PV-10MUR
Microchip Technology Inc
|
$55.4468 | Yes | Yes | Active | 8 | 10 MHz | 16384 | 2048 | AVR RISC | 8 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MIMIMUM SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 9 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-1, VQFN-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||
|
ATMEGA324PV-10ANR
Atmel Corporation
|
Check for Price | Yes | Transferred | 16384 | MICROCONTROLLER, RISC | CMOS | ATMEL CORP | , | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
ATMEGA324PV-10PN
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 10 MHz | 16384 | 2048 | AVR RISC | 10 MHz | 32 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLASH | 11 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 105 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.234 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | |||||||||||||||||
|
ATMEGA324PV-10MN
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 10 MHz | 16384 | 2048 | AVR RISC | 10 MHz | 32 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLASH | 11 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 105 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | |||||||||||||||
|
ATMEGA324PV-10PN
Atmel Corporation
|
Check for Price | Yes | Transferred | 16384 | MICROCONTROLLER, RISC | CMOS | ATMEL CORP | , | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
ATMEGA324PV-10AUR
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 10 MHz | 16384 | 2048 | AVR RISC | 8 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MIMIMUM SUPPLY AT 4 MHZ | NO | NO | YES | 16 | YES | FLASH | 9 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | TQFP, TQFP44,.47SQ,32 | compliant | 8542.31.00.01 | Microchip | QFP | 44 | |||
|
ATMEGA324PV-10MU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 10 MHz | 16384 | 2048 | AVR RISC | 8.1 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 4 MHZ WITH THE 1.8 V | NO | NO | YES | 16 | YES | FLASH | 9 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-XQCC-N44 | Not Qualified | 85 °C | -40 °C | 44 | UNSPECIFIED | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | ATMEL CORP | 7 X 7 MM, 1.00 MM HEIGHT, 0.50 MM PITCH, GREEN, VQFN-44 | compliant | 8542.31.00.01 | Microchip | QFN | 44 |