Filter Your Search
1 - 2 of 2 results
|
AU1550400MBC
AMD
|
Check for Price | No | No | Transferred | 400 MHz | 26 | 24 | 400 MHz | YES | MICROPROCESSOR | CMOS | YES | FLOATING POINT | NO | NO | 733 mA | 3.3 V | 2.5 V | COMMERCIAL EXTENDED | S-PBGA-B483 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 483 | PLASTIC/EPOXY | LFBGA | BGA483,25X25,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 21 mm | 21 mm | ADVANCED MICRO DEVICES INC | BGA | LFBGA, BGA483,25X25,32 | 483 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
AU1550400MBC
Netlogic Microsystems
|
Check for Price | Transferred | 32 | 400 MHz | 32 | 32 | 25 MHz | YES | 1.2 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.3 V | 1.1 V | OTHER | S-PBGA-B483 | Not Qualified | 85 °C | 483 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 21 mm | 21 mm | RAZA MICROELECTRONICS INC | BGA | LFBGA, | 483 | unknown | 8542.31.00.01 |