Filter Your Search
1 - 4 of 4 results
|
AU5517DR2
onsemi
|
$1.1281 | No | Obsolete | 5 mV | 50 V/us | 8 µA | 4 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | -22 V | 22 V | AUTOMOTIVE | 2000 | R-PDSO-G16 | Not Qualified | e0 | 110 dB | 125 °C | -40 °C | 235 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | not_compliant | EAR99 | 8542.33.00.01 | onsemi | |||||
|
AU5517DR2G
onsemi
|
$2.2530 | Yes | End Of Life | 5 mV | 50 V/us | 8 µA | 4 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | -22 V | 22 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 110 dB | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | EAR99 | 8542.33.00.01 | onsemi | ||||
|
AU5517D
Philips Semiconductors
|
Check for Price | No | Transferred | 5 mV | 4 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | 22 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
AU5517D
NXP Semiconductors
|
Check for Price | No | Obsolete | 5 mV | 50 V/us | 8 µA | 4 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | -22 V | 22 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 110 dB | 1 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP16,.25 | 16 | unknown | EAR99 | 8542.33.00.01 |