Filter Your Search
1 - 2 of 2 results
|
AU80610004671AA
Intel Corporation
|
Check for Price | Yes | Obsolete | 64 | 1.66 GHz | 64 | 33 | 133 MHz | YES | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | S-PBGA-B559 | 559 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | BOTTOM | 22 mm | 22 mm | INTEL CORP | BGA | BGA, | 559 | compliant | 3A991.A.1 | 8542.31.00.01 | |||||||||||||
|
AU80610004671AA/SLBMH
Intel Corporation
|
Check for Price | Yes | Yes | Obsolete | 64 | 1.66 GHz | 64 | 15 | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 5.4 A | 1.175 V | 800 mV | S-PBGA-B559 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 559 | PLASTIC/EPOXY | FBGA | BGA559(UNSPEC) | SQUARE | GRID ARRAY, FINE PITCH | BALL | 700 µm | BOTTOM | 2.35 mm | 22 mm | 22 mm | INTEL CORP | BGA | UFCBGA8-559 | 559 | compliant | 8542.31.00.01 |