Parametric results for: AUIPS7081STRL under Peripheral Drivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: auips7081strl
Select parts from the table below to compare.
Compare
Compare
AUIPS7081STRLPBF
International Rectifier
Check for Price Transferred 14 V 9 A 50 µs 45 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; THERMAL 1 SINK 35 V 6 V YES R-PSSO-G4 AEC-Q100 4 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE GULL WING 1.7 mm SINGLE 10.16 mm 4.83 mm 9.015 mm INTERNATIONAL RECTIFIER CORP TO-263, unknown EAR99 8542.39.00.01
AUIPS7081STRLPBF
Infineon Technologies AG
Check for Price Obsolete 14 V 9 A 50 µs 45 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; THERMAL 1 SINK 35 V 6 V YES R-PSSO-G4 AEC-Q100 4 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE GULL WING 1.7 mm SINGLE 10.16 mm 4.83 mm 9.015 mm INFINEON TECHNOLOGIES AG TO-263, compliant EAR99 8542.39.00.01
AUIPS7081STRL
International Rectifier
Check for Price Yes Transferred 14 V 1 50 µs 45 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; THERMAL 1 SINK 2.3 A 35 V 6 V YES R-PSSO-G4 Not Qualified AEC-Q100 4 PLASTIC/EPOXY SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG GULL WING 1.7 mm SINGLE 10.16 mm 4.83 mm 9.015 mm INTERNATIONAL RECTIFIER CORP , SMSIP5H,.6,67TB unknown EAR99 8542.39.00.01
AUIPS7081STRL
Infineon Technologies AG
Check for Price Yes Obsolete 14 V 1 50 µs 45 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; THERMAL 1 SINK 2.3 A 35 V 6 V YES R-PSSO-G4 Not Qualified 1 NOT SPECIFIED AEC-Q100 NOT SPECIFIED 4 PLASTIC/EPOXY SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG GULL WING 1.7 mm SINGLE 10.16 mm 4.83 mm 9.015 mm INFINEON TECHNOLOGIES AG , SMSIP5H,.6,67TB compliant EAR99 8542.39.00.01 Infineon