Filter Your Search
1 - 6 of 6 results
|
AUIPS7111S
International Rectifier
|
Check for Price | Yes | Transferred | 28 V | 120 µs | 50 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SINK | 50 V | 8 V | YES | AUTOMOTIVE | R-PSSO-G4 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.7 mm | SINGLE | 10.16 mm | 5.084 mm | 9.08 mm | INTERNATIONAL RECTIFIER CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||
|
AUIPS7111STRL
International Rectifier
|
Check for Price | Yes | Transferred | 28 V | 120 µs | 50 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SINK | 50 V | 8 V | YES | AUTOMOTIVE | R-PSSO-G4 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.7 mm | SINGLE | 10.16 mm | 5.084 mm | 9.08 mm | INTERNATIONAL RECTIFIER CORP | ROHS COMPLIANT, PLASTIC, DDPAK-5/4 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
AUIPS7111STRR
Infineon Technologies AG
|
Check for Price | Yes | Active | 28 V | 120 µs | 50 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SINK | 50 V | 8 V | YES | AUTOMOTIVE | R-PSSO-G4 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN OVER NICKEL | GULL WING | 1.7 mm | SINGLE | 10.16 mm | 5.084 mm | 9.08 mm | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, PLASTIC, DDPAK-5/4 | not_compliant | EAR99 | 8542.39.00.01 | Infineon | |||||
|
AUIPS7111STRR
International Rectifier
|
Check for Price | Yes | Transferred | 28 V | 120 µs | 50 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SINK | 50 V | 8 V | YES | AUTOMOTIVE | R-PSSO-G4 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.7 mm | SINGLE | 10.16 mm | 5.084 mm | 9.08 mm | INTERNATIONAL RECTIFIER CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||
|
AUIPS7111S
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 28 V | 120 µs | 50 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SINK | 50 V | 8 V | YES | AUTOMOTIVE | R-PSSO-G4 | e3 | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.7 mm | SINGLE | 10.16 mm | 5.084 mm | 9.08 mm | INFINEON TECHNOLOGIES AG | , | not_compliant | EAR99 | 8542.39.00.01 | Infineon | |||||
|
AUIPS7111STRL
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 28 V | 120 µs | 50 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SINK | 10 A | INVERTED | 50 V | 8 V | YES | AUTOMOTIVE | R-PSSO-G4 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 4 | PLASTIC/EPOXY | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.7 mm | SINGLE | 10.16 mm | 5.084 mm | 9.08 mm | INFINEON TECHNOLOGIES AG | DDPAK-5/4 | unknown | EAR99 | 8542.39.00.01 | Infineon |